Push-Pull Flip-Flops

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 9.220In Stock
Min.: 1
Mult.: 1
: 5.000

CMOS LV 8 Circuit Push-Pull VSSOP-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear 20-V 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6.655In Stock
Min.: 1
Mult.: 1
: 2.500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10.500In Stock
Min.: 1
Mult.: 1
: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 2.580In Stock
Min.: 1
Mult.: 1
: 3.000

CMOS LV 8 Circuit Push-Pull VQFN-20 CMOS - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 3.608In Stock
Min.: 1
Mult.: 1
: 2.000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.970In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.988In Stock
Min.: 1
Mult.: 1

74LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type SN74 2 Circuit Push-Pull WQFN-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type AC 6 Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2.863In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 2.500In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual cha nnel configurable ga 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

D-Type SN74 2 Circuit Push-Pull TSSOP-16 Schmitt-trigger Non-Inverting - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2.995In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull TSSOP-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive hex D-ty pe flip-flops with r 2.989In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type SN74 1 Circuit Push-Pull WQFN-16 CMOS, TTL Positive - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger
2.994In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Inverting AUP 1 Circuit Push-Pull SC-70-5 CMOS Positive - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2.973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 2 Circuit Push-Pull SOIC-14 CMOS Positive - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2.990In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 CMOS 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops BD9 SPIN EP SN74LV2T 74PWREP 2.545In Stock
Min.: 1
Mult.: 1

LV 2 Circuit Push-Pull TSSOP-14 CMOS - 8 mA 8 mA 1.8 V 5.5 V SMD/SMT - 55 C + 125 C
Texas Instruments Flip-Flops Two-channel 1.1V-to- 3.6V configurable g 2.880In Stock
Min.: 1
Mult.: 1
Max.: 1.001

CMOS 1 Circuit Push-Pull WQFN-16 7 ns 24 mA - 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C
Texas Instruments Flip-Flops Dual positive-edge-t riggered D-type fli 3.660In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

D-Type Flip-Flop LVC 1 Circuit Push-Pull WQFN-14 CMOS Positive 7.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel