J-K Negative Edge Triggered Flip-Flop Flip-Flops

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Nexperia Flip-Flops 74HC107PW/SOT402/TSSOP14 183In Stock
2.500Expected 4/9/2027
Cut Tape
0,37 €
0,255 €
0,226 €
0,195 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112PW/SOT403/TSSOP16 1.917In Stock
Cut Tape
0,559 €
0,39 €
0,349 €
0,304 €
Reel
0,253 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops J-K Neg Flip-Flop 3.188In Stock
Cut Tape
0,568 €
0,397 €
0,354 €
0,308 €
Reel
0,248 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop 74LC 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73D/SOT108/SO14 12.763In Stock
Cut Tape
0,335 €
0,231 €
0,206 €
0,178 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edg-Trig J- K F-F w/Set-Res A 5 A 595-CD74AC112M 2.289In Stock
Cut Tape
0,80 €
0,565 €
0,507 €
0,443 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential SOIC-Narrow-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg Edge Trig A 595-CD74ACT112M A 5 A 595-CD74ACT112M 729In Stock
Cut Tape
1,15 €
0,832 €
0,753 €
0,665 €
Reel
0,524 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop ACT 2 Circuit Differential SOIC-Narrow-16 Single-Ended Inverting/Non-Inverting 10.3 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual 466In Stock
1,29 €
0,946 €
0,857 €
0,76 €
Min.: 1
Mult.: 1
J-K Negative Edge Triggered Flip-Flop AC 2 Circuit Differential PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 129 ns - 24 mA 24 mA 1.5 V 5.5 V Through Hole - 55 C + 125 C Tube
Nexperia Flip-Flops 74HCT112D/SOT109/SO16 1.751In Stock
Cut Tape
0,456 €
0,318 €
0,286 €
0,248 €
Reel
0,198 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112PW/SOT403/TSSOP16 3.199In Stock
Cut Tape
0,413 €
0,291 €
0,26 €
0,226 €
Reel
0,177 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73PW/SOT402/TSSOP14 5.318In Stock
Cut Tape
0,413 €
0,287 €
0,257 €
0,223 €
Reel
0,18 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT107D/SOT108/SO14 1.701In Stock
Cut Tape
0,413 €
0,284 €
0,253 €
0,22 €
Reel
0,175 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC107D/SOT108/SO14
7.500Expected 3/3/2027
Cut Tape
0,353 €
0,247 €
0,22 €
0,191 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC112D/SOT109/SO16
1.498Expected 1/15/2027
Cut Tape
0,396 €
0,276 €
0,247 €
0,214 €
Reel
0,17 €
Min.: 1
Mult.: 1
: 2.500
J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel