3.3 V Counter Shift Registers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Nexperia Counter Shift Registers 74LV164D-Q100/SOT108/SO14 2.470In Stock
Cut Tape
0,361 €
0,249 €
0,222 €
0,192 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 2.500
Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL 885In Stock
25,16 €
20,12 €
18,85 €
17,47 €
Min.: 1
Mult.: 1
Max.: 110
Binary Up 1 Circuit 8 bit QFN-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C SMD/SMT Tube
onsemi Counter Shift Registers 3.3V/5V ECL 8-Bit Up Counter
940Expected 3/23/2027
27,87 €
22,57 €
21,24 €
20,36 €
19,08 €
Min.: 1
Mult.: 1
Max.: 250
Binary Up 4 Circuit 8 bit LQFP-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C SMD/SMT Tray
Nexperia Counter Shift Registers 74LV165PW-Q100/SOT403/TSSOP16
2.500Expected 4/5/2027
Reel
0,163 €
0,159 €
Min.: 2.500
Mult.: 2.500
: 2.500
Parallel to Serial 8 Circuit TSSOP-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel
onsemi Counter Shift Registers 3.3V ECL 8BT COUNTER BBG ECL 3.000Factory Stock Available
Reel
17,52 €
Min.: 1.000
Mult.: 1.000
: 1.000
Binary Up 1 Circuit 8 bit QFN-32 ECL ECL 8 0.7 ns 3 V 3.6 V - 40 C + 70 C SMD/SMT Reel
Nexperia Counter Shift Registers 74LV164PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Cut Tape
0,318 €
0,22 €
0,196 €
0,169 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 2.500
Serial to Parallel 8 Circuit 8 bit TSSOP-14 LV TTL 2 Parallel 12 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D-Q100/SOT109/SO16 Non-Stocked Lead-Time 24 Weeks
Reel
0,174 €
Min.: 2.500
Mult.: 2.500
: 2.500
Parallel to Serial 8 Circuit SOIC-16 LV TTL 8 Serial 18 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel