+ 125 C Counter Shift Registers

Results: 597
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Nexperia Counter Shift Registers 74HCS166D/SOT109/SO16
950In Stock
Cut Tape
0,327 €
0,232 €
0,207 €
0,178 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 2.500
8 bit SO-16 CMOS 3-State 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Counter Shift Registers 74HCS166BQ/SOT763/DHVQFN16
1.000In Stock
Cut Tape
0,327 €
0,232 €
0,207 €
0,178 €
Reel
0,141 €
Min.: 1
Mult.: 1
: 3.000
8 bit DHVQFN-16 CMOS 3-State 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.357In Stock
Cut Tape
0,826 €
0,591 €
0,532 €
0,468 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 2.500
Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2.626In Stock
Cut Tape
1,08 €
0,783 €
0,709 €
0,627 €
Reel
0,513 €
Min.: 1
Mult.: 1
: 3.000
Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 44.085In Stock
Cut Tape
0,507 €
0,386 €
0,356 €
0,323 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 14-Stage Binary 44.273In Stock
Cut Tape
0,671 €
0,468 €
0,42 €
0,366 €
Reel
0,299 €
Min.: 1
Mult.: 1
: 2.500
Binary Up 1 Circuit 14 bit SOIC-16 14060 CMOS 1 740 ns, 300 ns, 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8-BIT 83.981In Stock
Cut Tape
0,473 €
0,325 €
0,291 €
0,252 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 2.500
SOIC-16 HC - 500 mV 7 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 35.137In Stock
Cut Tape
0,619 €
0,444 €
0,399 €
0,349 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 3.000
Parallel Load Shift Parallel to Serial 1 Circuit 8 bit WQFN-16 HCS 12 Push-Pull 39 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 6.996In Stock
Cut Tape
0,576 €
0,409 €
0,367 €
0,321 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 2.500
8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT
18.037In Stock
Cut Tape
0,636 €
0,452 €
0,407 €
0,356 €
Reel
0,279 €
Min.: 1
Mult.: 1
: 2.500
8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A ALT 595-SN74HC164N
3.594In Stock
1,01 €
0,729 €
0,655 €
0,576 €
Min.: 1
Mult.: 1
Serial to Parallel 1 Circuit 8 bit PDIP-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers 8-Bit w/Output Reg 1.647In Stock
1,69 €
1,26 €
1,14 €
1,01 €
Min.: 1
Mult.: 1
Serial to Serial/Parallel 4 Circuit 8 bit PDIP-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWG4 A 595-TPIC6C595PWG4 3.680In Stock
1,63 €
1,20 €
0,989 €
0,929 €
Min.: 1
Mult.: 1
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2.193In Stock
Cut Tape
1,72 €
1,26 €
1,15 €
1,02 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 2.000
Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.450In Stock
Cut Tape
1,59 €
1,18 €
1,07 €
0,955 €
Reel
0,804 €
Min.: 1
Mult.: 1
: 2.500
Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4.628In Stock
Cut Tape
0,765 €
0,55 €
0,495 €
0,436 €
Reel
0,344 €
Min.: 1
Mult.: 1
: 2.500
Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-St. 8-Bit Univ 1.966In Stock
1,30 €
0,886 €
0,824 €
0,765 €
Min.: 1
Mult.: 1
Serial/Parallel to Serial/Parallel 2 Circuit 8 bit PDIP-20 HC CMOS 3 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Registers
13.282In Stock
Cut Tape
0,817 €
0,587 €
0,53 €
0,466 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2.500
8 Circuit SOIC-16 HC 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5.523In Stock
Cut Tape
1,14 €
0,822 €
0,745 €
0,66 €
Reel
0,526 €
Min.: 1
Mult.: 1
: 2.000
Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C596PW A A 595-TPIC6C596PW 3.360In Stock
Cut Tape
1,32 €
0,972 €
0,877 €
0,779 €
Reel
0,638 €
Min.: 1
Mult.: 1
: 2.000
Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.293In Stock
Cut Tape
0,542 €
0,383 €
0,343 €
0,299 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 2.000
Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 6.689In Stock
Cut Tape
0,421 €
0,298 €
0,266 €
0,231 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2.500
8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2.596In Stock
Cut Tape
0,585 €
0,411 €
0,369 €
0,323 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 3.000
Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series
19.115In Stock
Cut Tape
0,31 €
0,215 €
0,192 €
0,166 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 2.500
Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X34 Pb-F VHS TSSOP 16 CMOS LOGIC IC 17.146In Stock
Cut Tape
0,267 €
0,184 €
0,163 €
0,141 €
Reel
0,104 €
Min.: 1
Mult.: 1
: 2.500
1 Circuit 12 bit TSSOP-16 VHC CMOS 1 6.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel