TLC6A598MDWR

Texas Instruments
595-TLC6A598MDWR
TLC6A598MDWR

Mfr.:

Description:
Counter Shift Registers High power 8-bit pha se-shift high-relia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.997

Stock:
1.997 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1997 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,44 € 20,44 €
16,40 € 164,00 €
15,39 € 384,75 €
14,28 € 1.428,00 €
13,73 € 3.432,50 €
13,43 € 6.715,00 €
13,18 € 13.180,00 €
Full Reel (Order in multiples of 2000)
12,74 € 25.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
D-Type Storage Register
Serial to Parallel
8 Circuit
8 bit
SOIC-24
DMOS
1
Open Drain
22 ns, 30 ns
3 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 3 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: TLC6A598
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

TLC6A598 8-Bit Phase-Shift Driver

Texas Instruments TLC6A598 8-Bit Phase-Shift Driver is a monolithic, high-voltage, high-current power 8-bit shift register designed for use in systems that require relatively high load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other high-current or high-voltage loads. Each open-drain DMOS transistor features an independent chopping current-limiting circuit to prevent damage in the case of a short circuit.