Binary
Binary, Decade
Decade
D-Type
D-Type Storage Register
Octal
Parallel Load Shift
Parallel-Out
Presettable
Ripple
Serial-In, Parallel-Out
Serial Shift Register
Shift Register
Shift Registers
Down Counter
Parallel
Parallel/Serial to Serial
Parallel to Parallel
Parallel to Serial
Serial/Parallel to Parallel
Serial/Parallel to Parellel
Serial/Parallel to Serial
Serial/Parallel to Serial/Parallel
Serial/Serial to Parallel
Serial to Paralle
Serial to Parallel
Serial to Parallel/Serial
Serial to Serial
Serial to Serial/Parallel
Up
Up/Down
1 Circuit
2 Circuit
3 Circuit
4 Circuit
5 Circuit
6 Circuit
7 Circuit
8 Circuit
12 Circuit
14 Circuit
16 Circuit
4 bit
5 bit
7 bit
8 bit
9 bit
12 bit
14 bit
16 bit
32 bit
64 bit
DHVQFN-14
DHVQFN-16
DHVQFN-20
DHXQFN-16
LQFP-32
PDIP-14
PDIP-16
PDIP-20
PLCC-44
PQFP-64
PQFP-80
QFN-16
QFN-32
SO-14
SO-16
SOIC-14
SOIC-16
SOIC-20
SOIC-24
SOIC-Narrow-16
74
100
4000
4500
14018
14020
14022
14024
14029
14040
14060
14516
14518
14520
14526
74AC
74ACT
74AH
74AHC
74HC
Bipolar
CMOS
CMOS, TTL
CMOS/LVTTL
DMOS
D-Type
ECL
LVC
Register, D-Type
Shift Register
TTL
1
1 / 1
1 Input
2
2 / 1
2 / 10
2 / 2
2 / 3
2 Input
3
3 / 1
3 / 3
3 / 8
3 Input
4
4 / 1
4 / 2
4 Input
4 Line
5
3-State
Buffered
CMOS
Complementary
LSTTL
Open Drain
Parallel
Parallel/Serial
Parallel / Serial
Push Pull
Push-Pull
Serial
0.65 ns
0.7 ns
0.8 ns
3.4 ns
3.4 ns, 3.5 ns
3.8 ns
4 ns
4.1 ns
4.2 ns
4.4 ns at 5 V
4.5 ns
4.7 ns, 4 ns
4.8 ns
5 ns
5.2 ns, 4.5 ns
5.3 ns
5.7 ns
6 ns
6 ns, 7 ns, 19 ns
6.3 ns
- 500 mV
500 mV
1 V
1.1 V
1.2 V
1.5 V
1.65 V
1.8 V
1.8 V, 2.5 V, 3.3 V
2 V
2.4 V
2.5 V, 3.3 V, 5 V
3 V
3.3 V, 5 V
3.3 V, 5 V, 9 V, 12 V
3.3 V, 5 V, 9 V, 12 V, 15 V
4.5 V
4.75 V
1.8 V, 2.5 V, 3.3 V
2.5 V, 3.3 V, 5 V
3.3 V, 5 V
3.3 V, 5 V, 9 V, 12 V
3.3 V, 5 V, 9 V, 12 V, 15 V
3.6 V
5 V
5.25 V
5.5 V
6 V
7 V
15 V
15.5 V
18 V
20 V
0 C
- 65 C
- 55 C
- 40 C
- 25 C
+ 70 C
+ 85 C
+ 125 C
+ 150 C
+150 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube