Counter Shift Registers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers SOT360-1 DUAL SHFT REG 8-BIT 7.522In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel/Serial 1 Circuit 8 bit TSSOP-20 LVC CMOS/LVTTL 1 3-State 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2.298In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT/SOT360/TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-20 3-State 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel