Counter Shift Registers

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Shift Register s With 3-State Outp 1.384In Stock
Min.: 1
Mult.: 1
: 2.000

Shift Register Serial to Parallel 8 Circuit 8 bit X1QFN-16 HC D-Type 5 Input 3-State 13 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 2.390In Stock
Min.: 1
Mult.: 1
: 2.500

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit SOIC-16 HCS 12 Input Parallel/Serial 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive eight-bit shift registers wit 2.626In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel-Out Serial to Parallel 8 bit WQFN-16 LV Push-Pull 6.5 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 4-Bit Bi-Directional A 595-CD74HC194PW A A 595-CD74HC194PW 8.293In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Parallel 1 Circuit 4 bit TSSOP-16 HC CMOS 6 175 ns, 35 ns, 30 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers A 59 A 595-SN74F299DW 1.930In Stock
Min.: 1
Mult.: 1
: 2.000

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 F Bipolar 10 3-State 11 ns 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-out s erial shift registe 6.689In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-14 HCS Push-Pull 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift 569In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-20 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 35.137In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel Load Shift Parallel to Serial 1 Circuit 8 bit WQFN-16 HCS 12 Push-Pull 39 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit shi ft register with Sc 12.065In Stock
Min.: 1
Mult.: 1
: 3.000

Serial to Parallel 8 bit SOT-23-THIN-16 HCS CMOS 1 3-State 7 ns, 8 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 25In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 8 Circuit 16 bit SOIC-24 LS Bipolar 3 / 1 3-State 40 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Serial-in shift Regi ster A 595-SN74LS59 A 595-SN74LS595D 1.869In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Serial/Parallel 8 Circuit 8 bit SOIC-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers EP 8B Shift Register 1.712In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-16 HC 3-State - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers 16-S 7.016In Stock
Min.: 1
Mult.: 1
: 2.500

8 bit SOIC-16 HCS Open Drain 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166AD A A 595-SN74LV166AD 2.175In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift 2.616In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Serial to Parallel 8 bit WQFN-16 LVC 13 Input Serial 11.2 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Hi Spd CMOS Logic 8- Stage Bus Reg A 595 A 595-CD74HC4094MT 18.024In Stock
Min.: 1
Mult.: 1
: 2.500

8 Circuit SOIC-16 HC CMOS 3-State 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register A ALT 595-SN74HC164N 3.624In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 8 bit PDIP-14 HC CMOS 2 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register 22.663In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 4 Circuit 8 bit SSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Bi-dir universal Shi ft Register 968In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 LS Bipolar 2 / 1 26 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 5.970In Stock
Min.: 1
Mult.: 1
: 3.000

HCS Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg A 595-CD403 A 595-CD4031BPW 2.193In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial 1 Circuit 64 bit TSSOP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 4-St Parallel I n/Out Shift A 595-C A 595-CD4035BM 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

Serial/Parallel to Parallel 1 Circuit 4 bit SOIC-16 4000 CMOS 6 500 ns, 200 ns, 150 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Srl-In Prl-Out A 595-CD74ACT164M A A 595-CD74ACT164M 4.626In Stock
Min.: 1
Mult.: 1
: 2.500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74ACT CMOS 2 14.9 ns 500 mV 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Parallel-Load Shi ft Registers 14.090In Stock
Min.: 1
Mult.: 1
: 2.500

8 Circuit SOIC-16 HC 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers A 595-SN74HC594DW 5.524In Stock
Min.: 1
Mult.: 1
: 2.000

Serial to Serial/Parallel 4 Circuit 8 bit SOIC-16 HC CMOS 5 / 10 150 ns, 30 ns, 25 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel