SN74ALS652A Series Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 ALS652ADWR A 595-SN A 595-SN74ALS652ADWR 55In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt Non-Stocked Lead-Time 12 Weeks
Min.: 175
Mult.: 25

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74ALS652ADW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel