LVCMOS Bus Transceivers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 16.016In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 2.072In Stock
Min.: 1
Mult.: 1
: 2.000

3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Bidirectional Trans 9.593In Stock
7.425Expected 4/2/2027
Min.: 1
Mult.: 1
Max.: 675

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Tube

onsemi Bus Transceivers Bidirectional Trans 12.484In Stock
7.500Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

3-State 74LCX 1 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 4.317In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 1.100
: 1.000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 16-Bit Bidir Trans 154In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

3-State 74LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 8-Bit Bidirectional Transceiver with 64In Stock
3.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 3.000

3-State 74LCX 1 Circuit 8 ns DQFN-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 475In Stock
5.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 418In Stock
4.950On Order
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX
378Expected 9/11/2026
Min.: 1
Mult.: 1

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers LOW-VOLTAGE CMOS 16-BIT TRANSCEIVER Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2.500

3-State LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Min.: 1
Mult.: 1
: 3.000

3-State WZ 1 Circuit 6.7 ns SSOP-8 LVTTL, TTL LVCMOS 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel