2 uA Bus Transceivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Toshiba Bus Transceivers 1-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 4.000In Stock
Min.: 1
Mult.: 1
: 5.000

3-State 74AVCH 1 Circuit 15.5 ns XSON-6 12 mA - 12 mA 700 mV 3.6 V - 40 C + 125 C Reel, Cut Tape
Nexperia Bus Transceivers 74AHCT245APW/SOT360/TSSOP20 351In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AHCT 1 Circuit 3 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCV245APW/SOT360/TSSOP20 1.358In Stock
Min.: 1
Mult.: 1
: 2.500

3-State AHCV 1 Circuit 3.2 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245APW/SOT360/TSSOP20 619In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LV 1 Circuit 6.5 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245ATPW/SOT360/TSSOP20 1.266In Stock
Min.: 1
Mult.: 1
: 2.500

3-State LV 1 Circuit 3.1 ns TSSOP-20 TTL 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel