+ 125 C Bus Transceivers

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Toshiba Bus Transceivers 2-Bit Dual-Supply Bus Transceiver with Bushold and Configurable Power Supply 2.643In Stock
Cut Tape
0,206 €
0,137 €
0,12 €
0,102 €
Reel
0,079 €
Min.: 1
Mult.: 1
: 3.000
3-State 74AVCH 1 Circuit 11.7 ns SOT-765-8 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Enhanced-product&nbs p;5-V octal-bus tra 2.926In Stock
Cut Tape
2,80 €
2,10 €
1,93 €
1,74 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 3.000
3-State AHCT TSSOP-20 8 A - 8 A 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 2.500In Stock
Cut Tape
0,473 €
0,331 €
0,296 €
0,257 €
0,238 €
Reel
0,238 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
3-State MC74HC 8 Circuit 110 ns TSSOP-20 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Bus Transceivers Automotive single-su pply octal-translat 2.512In Stock
Cut Tape
1,16 €
0,845 €
0,765 €
0,678 €
Reel
0,545 €
Min.: 1
Mult.: 1
: 3.000
3-State LV VQFN-20 50 uA - 50 uA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC Series 151.014In Stock
Cut Tape
0,378 €
0,261 €
0,232 €
0,20 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 2.500
3-State VHCT 8 Circuit 5.4 ns at 5 V TSSOP-20 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74VHC245PW/SOT360/TSSOP20 98.425In Stock
Cut Tape
0,353 €
0,244 €
0,218 €
0,188 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 2.500
74LVCH 7 ns, 9.5 ns, 10.5 ns, 15 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADWR A 595-SN74LVC245ADWR 20.479In Stock
1,28 €
0,929 €
0,727 €
0,683 €
Min.: 1
Mult.: 1
3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers 16bit 1.993In Stock
Cut Tape
2,44 €
1,81 €
1,66 €
1,50 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2.000
3-State AHCT 2 Circuit 9.5 ns TVSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
1.070In Stock
Cut Tape
4,26 €
3,30 €
3,01 €
2,76 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 2.000
3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC8T245BQ-Q100/SOT815/DHVQF 14.010In Stock
Cut Tape
0,946 €
0,683 €
0,617 €
0,545 €
Reel
0,44 €
Min.: 1
Mult.: 1
: 3.000
3-State LVC 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
939In Stock
Cut Tape
5,24 €
3,99 €
3,68 €
3,34 €
Reel
3,07 €
Min.: 1
Mult.: 1
: 1.000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Logic Oct al Inv Bus Xcvr 2.809In Stock
4,29 €
3,28 €
3,01 €
2,73 €
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR
2.872In Stock
Cut Tape
0,929 €
0,673 €
0,608 €
0,537 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1.989In Stock
Cut Tape
1,54 €
1,14 €
1,03 €
0,92 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 2.000
3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 8.566In Stock
Cut Tape
0,619 €
0,439 €
0,394 €
0,345 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 5.000
3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 4.630In Stock
Cut Tape
0,507 €
0,359 €
0,323 €
0,281 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 5.000
3-State AHCT VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Xcr
5.808In Stock
Cut Tape
1,37 €
0,998 €
0,903 €
0,80 €
Reel
0,634 €
Min.: 1
Mult.: 1
: 2.000
3-State LV 15.9 ns TSSOP-20 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Four-bit dual-supply bus transceiver wit 1.538In Stock
Cut Tape
1,07 €
0,768 €
0,695 €
0,614 €
Reel
0,528 €
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000
CMOS, Push-Pull AVC SOT-23-16 12 mA - 12 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus transceive rs with tri-state o 2.549In Stock
Cut Tape
0,542 €
0,381 €
0,341 €
0,298 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 3.000
3-State AHC VQFN-20 CMOS 50 uA - 50 uA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 7.015In Stock
Cut Tape
0,748 €
0,534 €
0,482 €
0,423 €
Reel
0,326 €
Min.: 1
Mult.: 1
: 5.000
3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 10.468In Stock
Cut Tape
0,869 €
0,62 €
0,558 €
0,491 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 3.000
3-State LVCR 8 Circuit 7.5 ns VQFN-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with T 1.499In Stock
Cut Tape
1,28 €
0,937 €
0,844 €
0,748 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 2.000
3-State ACT 8 Circuit 4 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 2.950In Stock
Cut Tape
0,791 €
0,567 €
0,511 €
0,45 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 3.000
CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs
1.708In Stock
Cut Tape
3,36 €
2,50 €
2,29 €
2,06 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 2.000
3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 934In Stock
Cut Tape
2,67 €
2,00 €
1,83 €
1,65 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 1.000
3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel