onsemi Bus Transceivers

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging

onsemi Bus Transceivers 3.3V/5V ECL Diff Non-Stocked Lead-Time 41 Weeks
Reel
6,11 €
Min.: 2.500
Mult.: 2.500
: 2.500
No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff Non-Stocked Lead-Time 32 Weeks
Reel
5,64 €
Min.: 2.500
Mult.: 2.500
: 2.500
No 100LV TSSOP-8 2.375 V 3.8 V - 40 C + 85 C SMD/SMT Reel

onsemi Bus Transceivers 2.5V/3.3V ECL Diff Non-Stocked Lead-Time 41 Weeks
Reel
4,10 €
Min.: 2.500
Mult.: 2.500
: 2.500
No 100LV TSSOP-8 2.375 V 3.8 V - 40 C + 85 C SMD/SMT Reel
onsemi Bus Transceivers LOG CMOS TRNSCIEVR OCTAL Non-Stocked Lead-Time 18 Weeks
Reel
0,342 €
0,334 €
Min.: 2.500
Mult.: 2.500
: 2.500
LCX TSSOP-20 TTL TTL 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
onsemi Bus Transceivers Dual Supply Octal Translating Non-Stocked Lead-Time 25 Weeks
Reel
0,486 €
Min.: 2.500
Mult.: 2.500
: 2.500
3-State LVX 2 Circuit 10 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Bus Transceivers Dual Supply Octal Translating Non-Stocked Lead-Time 26 Weeks
3-State LVX 2 Circuit 10 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C SMD/SMT Reel