onsemi Bus Transceivers

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging

onsemi Bus Transceivers Octal 3-STATE Trans 473In Stock
0,783 €
0,553 €
0,496 €
0,433 €
Min.: 1
Mult.: 1
3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers Octal 3-STATE Trans 1.224In Stock
2.500On Order
Cut Tape
0,645 €
0,453 €
0,407 €
0,355 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 2.500
3-State HC 8 Circuit 96 ns TSSOP-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal 3-STATE Trans 1.044In Stock
Cut Tape
0,826 €
0,582 €
0,522 €
0,456 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 1.000
3-State HC 8 Circuit 96 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Bus Transceivers Octal 3-STATE Trans 2.519In Stock
17.500Expected 12/4/2026
Cut Tape
0,654 €
0,462 €
0,415 €
0,362 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 2.500
3-State HCT 8 Circuit 30 ns TSSOP-20 TTL CMOS 7.2 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff 147In Stock
9,50 €
7,41 €
6,90 €
6,32 €
Min.: 1
Mult.: 1
No 100EP 270 ps SOIC-8 50 mA 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers 2.5V/3.3V ECL Diff 24In Stock
8,59 €
6,68 €
6,20 €
5,68 €
5,38 €
Min.: 1
Mult.: 1
No 100LV TSSOP-8 2.375 V 3.8 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1.261In Stock
0,817 €
0,593 €
0,533 €
0,47 €
Min.: 1
Mult.: 1
3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Tube
onsemi Bus Transceivers 5V Octal 3-State Non-Inverting Bus 1.442In Stock
Cut Tape
0,826 €
0,583 €
0,523 €
0,457 €
Reel
0,39 €
Min.: 1
Mult.: 1
: 1.000
3-State HCT 8 Circuit 22 ns SOIC-Wide-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LV CMOS OCTAL TRANSCEIVER 763In Stock
Cut Tape
0,757 €
0,532 €
0,477 €
0,417 €
Reel
0,341 €
Min.: 1
Mult.: 1
: 3.000
3-State 74LCX 8 Circuit 8 ns QFN-20 TTL CMOS 24 mA - 24 mA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.366In Stock
Cut Tape
0,826 €
0,597 €
0,538 €
0,473 €
Reel
0,391 €
Min.: 1
Mult.: 1
: 2.500
3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.792In Stock
2.500Expected 1/8/2027
Cut Tape
0,843 €
0,611 €
0,55 €
0,483 €
Reel
0,401 €
Min.: 1
Mult.: 1
: 2.500
3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 761In Stock
1,03 €
0,745 €
0,67 €
0,589 €
Min.: 1
Mult.: 1
3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 972In Stock
Cut Tape
1,03 €
0,745 €
0,67 €
0,589 €
Reel
0,511 €
Min.: 1
Mult.: 1
: 1.000
3-State 74VHC 8 Circuit 11.9 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 132In Stock
1,06 €
0,77 €
0,697 €
0,616 €
Min.: 1
Mult.: 1
3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers 5V Octal Bus Transceiver 445In Stock
Cut Tape
1,06 €
0,76 €
0,685 €
0,602 €
Reel
0,522 €
Min.: 1
Mult.: 1
: 1.000
3-State 74VHC 8 Circuit 8.7 ns SOIC-WB-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 1.198In Stock
60.000On Order
Cut Tape
0,585 €
0,359 €
0,262 €
0,23 €
Reel
0,114 €
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000
AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 3.3V/5V ECL Diff
1.666Expected 7/23/2027
12,47 €
9,76 €
9,09 €
8,35 €
8,26 €
Min.: 1
Mult.: 1
No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Transceivers Octal Bidir Trans 2In Stock
0,826 €
0,594 €
0,535 €
0,47 €
Min.: 1
Mult.: 1
3-State 74AC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers LOW-VOLTAGE CMOS 16-BIT T
2.475Expected 4/2/2027
Cut Tape
1,08 €
0,781 €
0,707 €
0,624 €
0,585 €
Reel
0,585 €
Min.: 1
Mult.: 1
Max.: 250
: 2.500
3-State LCX 2 Circuit 5.2 ns TSSOP-48 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX
378Expected 12/28/2026
1,12 €
0,815 €
0,737 €
0,652 €
Min.: 1
Mult.: 1
3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver
1.000Expected 11/27/2026
Cut Tape
1,03 €
0,745 €
0,67 €
0,589 €
Reel
0,511 €
Min.: 1
Mult.: 1
: 1.000
3-State LVX 8 Circuit 14.2 ns SOIC-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Bus Transceivers OCTAL 3-STATE NON-INVERTI 40.000Factory Stock Available
Cut Tape
0,611 €
0,433 €
0,389 €
0,339 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 2.500
NMOS HCT 15 ns TSSOP-20 CMOS TTl 4.5 V 5.5 V - 55 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape

onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 2.500Factory Stock Available
Cut Tape
10,00 €
7,83 €
7,28 €
6,69 €
Reel
5,77 €
Min.: 1
Mult.: 1
: 2.500
No 10EP TSSOP-8 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Transceivers LOG CMOS TRNSCIEVR DUAL Non-Stocked Lead-Time 19 Weeks
Reel
0,647 €
Min.: 2.500
Mult.: 2.500
: 2.500
3-State LVXC 8 Circuit 5.5 ns TSSOP-24 CMOS CMOS 24 mA - 24 mA 2.3 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C SMD/SMT Reel
onsemi Bus Transceivers Configurable Dual Supply Octal Transceiver Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,20 €
0,869 €
0,782 €
0,691 €
0,658 €
Reel
0,558 €
Min.: 1
Mult.: 1
: 1.000
3-State LVXC 8 Circuit 5.5 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 2.3 V, 3 V 3.6 V, 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape