SN74ALS29863DW

Texas Instruments
595-SN74ALS29863DW
SN74ALS29863DW

Mfr.:

Description:
Bus Transceivers 9-Bit Bus Trnscvrs W ith 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 175   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 952,00 €
5,38 € 1.345,00 €
5,30 € 2.650,00 €
5,22 € 5.220,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
SN74ALS29863
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Function: Bus Transceiver
High Level Output Current: - 24 mA
Input Level: TTL
Logic Family: ALS
Low Level Output Current: 48 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Circuits: 1 Circuit
Output Level: TTL
Output Type: 3-State
Package/Case: SOIC-24
Packaging: Tube
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Propagation Delay Time: 8 ns
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99