Texas Instruments SN74ABT162245 Series Bus Transceivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit 1.843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DLR 283In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL 520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DL 449In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DLR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel