Bus Transceivers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 9.521In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State AXC 1 Circuit SON-6 3 mA - 3 mA 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 3.306In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel