- 40 C Bus Receivers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Receivers Receiver Signal Type Interface Type Operating Supply Current Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Receivers 3V ENH CMOS QUAD DIF F LINE RECEIVER A 9 A 926-DS34LV86TMX/NOPB 9.351In Stock
3,44 €
2,60 €
2,27 €
2,10 €
Min.: 1
Mult.: 1
4 Receiver Differential EIA/TIA-422-B, RS-422, V.11 15 mA SOIC-16 3 V 3.6 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Receivers 3.3V ECL Diff 895In Stock
Cut Tape
6,07 €
4,65 €
4,30 €
3,91 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 2.500
1 Receiver Differential 24 mA TSSOP-8 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Receivers Flatlink A 595-SN65L VDS86AQDGGR A 595-S A 595-SN65LVDS86AQDGGR 178In Stock
7,08 €
5,45 €
5,05 €
4,14 €
Min.: 1
Mult.: 1
TSSOP-48 3 V 3.6 V - 40 C + 125 C SMD/SMT Tube

onsemi Bus Receivers AnyLevel Input to Open Collector CML Output Buffer/ Translator 112In Stock
8,20 €
6,35 €
5,89 €
4,92 €
Min.: 1
Mult.: 1
1 Receiver Differential 20 mA TSSOP-8 3.3 V 3.3 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Receivers QUAD CMOS DIFF LINE RECEIVER A 926-DS34C A 926-DS34C86TMX/NOPB 2.785In Stock
2,61 €
1,95 €
1,65 €
1,51 €
Min.: 1
Mult.: 1
4 Receiver Differential EIA-422, RS-422, RS-423 23 mA SOIC-16 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Receivers Quad CMOS Diff Line Recvr A 926-DS34C86T A 926-DS34C86TM/NOPB 3.332In Stock
Cut Tape
1,80 €
1,33 €
1,21 €
1,08 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 2.500
4 Receiver Differential EIA-422, RS-422, RS-423 23 mA SOIC-16 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Receivers 3.3V ECL Diff 443In Stock
6,06 €
4,64 €
4,29 €
3,90 €
Min.: 1
Mult.: 1
Max.: 98
1 Receiver Differential 24 mA SOIC-8 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube

onsemi Bus Receivers AnyLevel Input to Open Collector CML Output Buffer/ Translator 2.400In Stock
Cut Tape
8,18 €
6,36 €
5,91 €
5,41 €
Reel
4,64 €
Min.: 1
Mult.: 1
: 2.500
1 Receiver TSSOP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Bus Receivers 3.3V ECL Diff 98In Stock
2.500Expected 10/23/2026
Cut Tape
6,06 €
4,64 €
4,29 €
3,90 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 2.500
1 Receiver Differential 24 mA SOIC-8 3 V 3.8 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Bus Receivers 3.3V ECL Diff 234In Stock
6,06 €
4,64 €
4,29 €
3,90 €
Min.: 1
Mult.: 1
1 Receiver Differential 24 mA TSSOP-8 3 V 3.8 V - 40 C + 85 C SMD/SMT Tube
onsemi Bus Receivers 3.3V/5V Hex Diff 5In Stock
18,60 €
14,74 €
13,78 €
12,72 €
Min.: 1
Mult.: 1
6 Receiver Differential 95 mA LQFP-32 3 V 5.5 V - 40 C + 85 C SMD/SMT Tray
onsemi Bus Receivers 3.3V/5V Quad Diff 12In Stock
20,18 €
16,13 €
15,13 €
14,01 €
Min.: 1
Mult.: 1
4 Receiver Differential 70 mA TSSOP-20 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Receivers 3V EH CMOS Quad Diff Line Receiver A 926 A 926-DS34LV86TM/NOPB
9.740Expected 12/17/2026
Cut Tape
2,60 €
1,94 €
1,77 €
1,59 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2.500
4 Receiver Differential EIA/TIA-422-B, RS-422, V.11 15 mA SOIC-16 3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Receivers Flatlink A 595-SN65L VDS86AQDGG A 595-SN A 595-SN65LVDS86AQDGG Non-Stocked Lead-Time 12 Weeks
Reel
3,59 €
Min.: 2.000
Mult.: 2.000
: 2.000
3 Receiver Differential RS-644 TSSOP-48 - 40 C + 125 C SMD/SMT Reel
onsemi Bus Receivers 2.5V/3.3V/5V ECL Quad Diff Driver Non-Stocked Lead-Time 46 Weeks
Reel
11,56 €
Min.: 2.500
Mult.: 2.500
: 2.500
4 Receiver 55 mA TSSOP-20 2.375 V 3.8 V - 40 C + 85 C SMD/SMT Reel