4 Input Buffers & Line Drivers

Results: 540
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Buffers & Line Drivers Quad Diff 11.404In Stock
Min.: 1
Mult.: 1

CMOS, TTL 4 Input 4 Output Non-Inverting SOIC-16 4 uA - 4 uA 4.75 V 30 V 13 A - 40 C + 125 C SMD/SMT Bulk
iC-Haus Buffers & Line Drivers Quad Differential Line Driver 1.855In Stock
3.038Expected 10/5/2026
Min.: 1
Mult.: 1

4 Input 4 Output SOIC-16 4.5 V 35 V 3.8 mA - 25 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Automotive 4-ch 4.5 -V to 5.5-V buffers 1.978In Stock
Min.: 1
Mult.: 1
: 3.000

4 Input 4 Output WQFN-14 - 8 mA 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD 2.494In Stock
Min.: 1
Mult.: 1
: 2.500

4 Input 4 Output Non-Inverting SOIC-Narrow-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 70 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 2.073In Stock
Min.: 1
Mult.: 1
: 2.500

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting 11.832In Stock
Min.: 1
Mult.: 1
Max.: 440

HC 4 Input 3 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 160 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS125AD 3.289In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 32 mA 4.75 V 5.25 V 54 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buffer With 3-State Outputs A 5 A 595-SN74LS126AD 2.925In Stock
Min.: 1
Mult.: 1
: 2.500

LS 4 Input 4 Output Non-Inverting SOIC-14 - 2.6 mA 24 mA 36 mA 4.75 V 5.25 V 62 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Peripheral Dr 5.238In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Quad w/ Tri-St Out 915In Stock
Min.: 1
Mult.: 1

BCT 4 Input 4 Output Non-Inverting SOIC-14 - 15 mA 64 mA 4.5 V 5.5 V 51 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gates W/ 3 St Otpt A 595-N A 595-N74ABT125QDRG4Q1 4.286In Stock
Min.: 1
Mult.: 1
: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 32.589In Stock
Min.: 1
Mult.: 1
: 2.500

HCS 4 Input 4 Output Non-Inverting SOIC-14 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates A 595- A 595-74AHCT125QDRG4Q1 1.850In Stock
Min.: 1
Mult.: 1
: 2.500

AHCT 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gates 1.399In Stock
Min.: 1
Mult.: 1
: 2.000

AHCT 4 Input 4 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT 22.952In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 4 Output Non-Inverting TSSOP-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State 3.3V ABT A 595-SN74LVT125D A 5 A 595-SN74LVT125D 4.422In Stock
Min.: 1
Mult.: 1
: 2.500

LVT 4 Input 3 Output Non-Inverting SOIC-14 - 32 mA 64 mA 4.5 mA 2.7 V 3.6 V 7 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Buffers & Line Drivers Quad Diff Line Driver 730In Stock
Min.: 1
Mult.: 1
: 1.000

4 Input 4 Output Non-Inverting 4 uA - 4 uA 3.5 V 30 V 12.1 A - 55 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate 3.240In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 16 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers QUAD NONINVERTING BUFFER 1.834In Stock
Min.: 1
Mult.: 1
: 2.500

HC 4 Input 4 Output Non-Inverting SOIC-14 7.8 mA 160 uA 2 V 6 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD 3-STATE BUFFER 7.136In Stock
Min.: 1
Mult.: 1
: 2.500

HCT 4 Input 4 Output Non-Inverting TSSOP-14 6 mA 80 uA 4.5 V 5.5 V 75 mA - 55 C +125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers QUAD BUS BUFFER 3 STATE 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

74VHCT 4 Input 4 Output TSSOP-14 40 uA - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Buffers & Line Drivers 4 Port Repeater LVDS Hi Speed 2.676In Stock
Min.: 1
Mult.: 1
Max.: 50
: 2.500

4 Input 4 Output Inverting, Non-Inverting TSSOP-24 20 uA 3 V 3.6 V 11 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr 1.780In Stock
Min.: 1
Mult.: 1
: 2.000

LV 4 Input 4 Output Non-Inverting SOIC-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Buffers & Line Drivers Automotive Schmitt-t rigger inputs quadr 8.032In Stock
Min.: 1
Mult.: 1
: 2.500

HCS 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel