Asynchronous Counter Shift Registers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HC165D-Q100/SOT109/SO16 8.094In Stock
Min.: 1
Mult.: 1
: 2.500

SO-16 HC Shift Register Parallel / Serial 250 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit parallel-load shift registers with 5.919In Stock
Min.: 1
Mult.: 1
: 3.000

Parallel/Serial to Serial 1 Circuit 8 bit SOT-23-THIN-16 HCS CMOS 8 Push-Pull 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 1.1V to 3 .6V parallel-load e 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

Shift Register Parallel 8 bit SOIC-16 12 Input Push-Pull 20 ns 1.1 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 4.626In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2.500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 28 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 1.824In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

D-Type Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 Input CMOS 24 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
Nexperia Counter Shift Registers 74HC595D-Q100/SOT109/SO16 32.227In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 58.592In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel