Texas Instruments SN74AHCT1G08 Series Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 6.460In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHCT1G08 1.465In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DBVT A A 595-SN74AHCT1G08DBVT 39.569In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DBVR 3.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate A 595- A 595-SN74AHCT1G08DRLR 3.710In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AND 1 Gate AHCT 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1-ch 2-input 4.5-V t o 5.5-V AND gate wi 4.556In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHCT1G08DCKT A A 595-SN74AHCT1G08DCKT 12.878In Stock
18.000Expected 3/17/2026
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-AND Gate 6.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AND 1 Gate AHCT 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 7.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive one-chann el two-input 4.5V t
5.500On Order
Min.: 1
Mult.: 1
Reel: 3.000

AND 1 Gate 2 Input SC-70-5 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel