NOR Logic Gates

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates SOT762-1 QUAD 2-INPUT NOR GT 2.962In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NOR Gate 2.887In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-In ALT 5 95-CD4001UBE ALT 59 ALT 595-CD4001UBE 1.557In Stock
Min.: 1
Mult.: 1

NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Nexperia Logic Gates SOT108-1 QUAD 2-INPUT NAND 2.474In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D/SOT108/SO14 1.852In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate CMOS 8 Input SOIC-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02N 408In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1.462In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 2-INPUT NOR GATE 199In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 33In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR 6.734In Stock
Min.: 1
Mult.: 1
: 4.000

NOR 1 Gate LVC 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 4.144In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 7 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001UBM A 595- A 595-CD4001UBM 4.214In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4.557In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates SOT353-1 SNGL 2-INPUT NOR GT 19.491In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NOR gates 350In Stock
Min.: 1
Mult.: 1

NOR 2 Gate 7400 8 Input PDIP-14 2 Output 16 mA - 800 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 1.785In Stock
Min.: 1
Mult.: 1

NOR 3 Gate F 9 Input PDIP-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates Qd 2-Input NOR Gate 3.098In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96 5.684In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 986In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input SOIC-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02APW 2.147In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 669In Stock
Min.: 1
Mult.: 1

NOR 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74HCT02D-Q100/SOT108/SO14 7.648In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G02DC/SOT765/VSSOP8 5.394In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl 2 Inpt P os NOR Gate 4.078In Stock
Min.: 1
Mult.: 1
: 4.000

NOR 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates 74VHC CMOS Digital Integrated Circuit 8.165In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel