PI2EQX22024XEAEX

Diodes Incorporated
621-PI2EQX22024XEAEX
PI2EQX22024XEAEX

Mfr.:

Description:
USB Interface IC USB3 Eqx X1-QFN2845-32 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.524

Stock:
1.524 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,06 € 3,06 €
2,30 € 23,00 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,75 € 875,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 3500)
1,58 € 5.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Interface IC
RoHS:  
PI2EQX22024
USB Retimers
USB Retimer
SMD/SMT
QFN-32
USB 3.2
Super Speed (SS)
5 Gb/s, 10 Gb/s
1.71 V
1.89 V
25 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: USB-C
Product Type: USB Interface IC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI2EQX22024 USB Type-C™ Bi-Directional ReTimer

Diodes Incorporated PI2EQX22024 USB Type-C™ Bi-Directional ReTimer contains a receiver adaptive CTLE and transmitter 3-tap equalization, which can compensate channel loss up to -23dB for 5GHz signal transmission. The device offers USB 3.2 standards for USB Type-C data mode operation. The operation configurations are programmable through the I2C interface to select 1-lane USB3.2 Gen1x1/Gen2x1, 1/2-lane USB3.2 Gen1x1/Gen2x1 or USB3.2 Gen2x2.