AP33772
AP43671
AP43771V
AP43776
AP43776Q
AP53781
AP53782
CCG3
CCG3PA
CP2102
CP2102N
CP2112
CP2615
CY7C64215
CY7C64225
CY7C65210
CY7C65210A
CY7C65211
CY7C65213
CY7C65215
Hub Controller
Hub Controllers
Linear Redriver Crosspoint Switch
Port Protectors
Power Delivery Controller
USB 2.0 Dual Repeaters
USB Charger Adapters
USB Charger Detectors
USB Chargers
USB Controller
USB Controllers
USB Controllers and Protectors
USB Converters
USB Hubs
USB Interface
USB Interface IC
USB Interface ICs
USB Interfaces
USB Isolators
USB Multiplexers
Active Mux
Audio Switch
Automotive
Bidirectional
Bridge
Bridge, USB Audio to I2S Digital Audio
Bridge, USB HID to UART/I2C
Bridge, USB to Ethernet
Bridge, USB to FIFO
Bridge, USB to GPIO
Bridge, USB to I2C
Bridge, USB to Mass Storage
Bridge, USB to SATA
Bridge, USB to SMBus
Bridge, USB to SPI
Bridge, USB to SPI/FT1248
Bridge, USB to UART
Bridge, USB to UART/FIFO
Bridge, USB to UART/I2C
Bridge, USB to UART/I2C/SPI
PCB Mount
SMD/SMT
Through Hole
BGA-100
BGA-121
BGA-24
BGA-44
BGA-96
BGA-97
CSP-20
CSP-42
CSP-9
DFN-10
DFN-12
DFN-14
DFN-3030-14
DSBGA-12
DSBGA-15
DSBGA-16
DSBGA-25
DSBGA-9
FBGA-169
Flip-Chip-12
USB 1.1
USB 2.0
USB 3.0
USB 3.1
USB 3.1 Gen 1
USB 3.1 Gen 2
USB 3.2
USB-C 1.0
USB-C 1.1
USB-C 1.2
USB-C 2.0
USB-C 3.0
USB-C PD
USB OTG
480 Mb/s
Full Speed (FS)
Full Speed (FS), High Speed (HS), Super Speed (SS)
Full Speed (FS), Low Speed (LS)
High Speed (HS)
High Speed (HS), Full Speed (FS)
High Speed (HS), Full Speed (FS), Low Speed (LS)
High Speed (HS), Low Speed (LS)
Low Speed (LS)
Low Speed (LS), Full Speed (FS), High Speed (HS)
Super Speed (SS)
Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
Super-Speed+ (SS+), Super Speed (SS), High Speed (HS), Full Speed (FS), Low Speed (LS)
Thunderbolt 3
1.2 kb/s to 12 Mb/s
100 kb/s
300 kb/s
400 kb/s
1 Mb/s
1 Mb/s, 12 Mb/s
1.5 Mb/s
1.5 Mb/s, 12 Mb/s
1.5 Mb/s, 12 Mb/s, 480 Mb/s
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s
1.5 Mb/s, 12 Mb/s, 480 Mb/s, 5 Gb/s, 10 Gb/s
1.5 Mb/s, 480 Mb/s
3 Mb/s
3.4 Mb/s
12 Mb/s
12 Mb/s, 480 Mb/s
35 Mb/s
375 Mb/s
480 Mb/s
480.24 Mb/s
900 mV
990 mV
990 mV, 3 V
1 V
1.045 V
1.05 V
1.08 V
1.09 V, 3 V
1.1 V
1.1 V, 1.8 V, 3.3 V
1.1 V, 3.3 V
1.14 V
1.15 V
1.2 V
1.2 V, 2.5 V, 3.3 V
1.2 V, 3.3 V
1.22 V
1.4 V
1.6 V
1.6 V, 2.7 V
1.1 V, 1.8 V, 3.3 V
1.1 V, 3.3 V
1.2 V
1.2 V, 2.5 V, 3.3 V
1.2 V, 3.3 V
1.21 V, 3.6 V
1.25 V
1.26 V
1.26 V, 3.6 V
1.32 V
1.36 V
1.8 V, 3.3 V
1.89 V
1.9 V
1.98 V
2 V
3.3 V
3.3 V, 5 V
3.45 V
3.5 V
700 nA
1 uA
2 uA
3.3 uA
5 uA
7 uA
8.5 uA
9 uA
10 uA
12 uA
15 uA
16 uA
18 uA
20 uA
24 uA
25 uA
30 uA
40 uA
45 uA
70 uA
0 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 105 C
+ 125 C
+ 150 C
AEC-Q100
AEC-Q100, AEC-Q006
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube