LAN7500I-ABZJ-TR

Microchip Technology
886-LAN7500I-ABZJ-TR
LAN7500I-ABZJ-TR

Mfr.:

Description:
USB Interface IC HI-SPEED USB 2.0 TO 10/100/1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.243

Stock:
2.243 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,65 € 7,65 €
6,37 € 159,25 €
5,80 € 580,00 €
Full Reel (Order in multiples of 3000)
5,80 € 17.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
LAN7500
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
VQFN-56
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
1.2 V, 2.5 V, 3.3 V
1.2 V, 2.5 V, 3.3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
ESD Protection: 8 kV
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 1.2 V, 2.5 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LAN7500 USB 2.0 to Ethernet Controller

Microchip Technology LAN7500 USB 2.0 to 10/100/1000 Ethernet Controller provides a high-performance and cost-effective USB to Ethernet connectivity solution. The LAN7500 contains an integrated 10/100/1000 Gigabit Ethernet PHY, USB PHY, Hi-Speed USB 2.0 device controller, 10/100/1000 Gigabit Ethernet MAC, TAP controller, EEPROM controller, and a FIFO controller with a total of 32KB internal packet buffering. The LAN7500 supports 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet and implements Control, Interrupt, Bulk-in, and Bulk-out USB endpoints. This device supports auto-negotiation, auto-polarity correction, HP Auto-MDIX support, and is compliant with IEEE 802.3/802.3u/802.3ab standards.