SC18IM704PWJ

NXP Semiconductors
771-SC18IM704PWJ
SC18IM704PWJ

Mfr.:

Description:
UART Interface IC Master I2C-bus controller with UART interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.493

Stock:
11.493 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,89 € 3,89 €
2,79 € 27,90 €
2,60 € 65,00 €
2,28 € 228,00 €
2,16 € 540,00 €
1,94 € 970,00 €
1,83 € 1.830,00 €
Full Reel (Order in multiples of 2500)
1,77 € 4.425,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
460.8 kb/s
256 B
3.6 V
1.71 V
2.1 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C/UART
Operating Supply Voltage: 3.3 V
Product Type: UART Interface IC
Series: SC18IM704
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART to I2C-bus bridge
Part # Aliases: 935421544118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SC18IM704 UART to I2C-Bus Bridge

NXP Semiconductors SC18IM704 UART to I2C-Bus Bridge is designed to serve as an interface between the standard UART port of a microcontroller or microprocessor and the serial I2C-bus. The UART to I2C-Bus Bridge allows the MCU or MPU to communicate directly with other I2C-bus devices. The SC18IM704 can also operate as an I2C-bus controller. The device can control all the I2C-bus specific sequences, protocol, arbitration, and timing. The host communicates with the SC18IM704 with ASCII message protocol making the control sequences very simple.