TUSS4440TRTJR

Texas Instruments
595-TUSS4440TRTJR
TUSS4440TRTJR

Mfr.:

Description:
Sensor Interface Transformer drive ul trasonic sensor IC A 595-TUSS4440TRTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,18 € 4,18 €
3,35 € 33,50 €
3,04 € 76,00 €
2,85 € 285,00 €
2,78 € 695,00 €
2,64 € 1.320,00 €
2,54 € 2.540,00 €
Full Reel (Order in multiples of 3000)
2,41 € 7.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Ultrasonic Sensor IC
SPI
36 V
5 V
- 25 C
+ 105 C
SMD/SMT
WQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5 V to 36 V
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V to 36 V
Product Type: Sensor Interface
Series: TUSS4440
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSS4440 Transformer Drive Ultrasonic Sensor IC

Texas Instruments TUSS4440 Transformer Drive Ultrasonic Sensor IC is a highly integrated transformer drive analog front end for industrial ultrasonic applications. The transducer drive stage consists of low-side complementary drivers that can be configured to drive an ultrasonic transducer through a step-up transformer.