PGA970QPHPR

Texas Instruments
595-PGA970QPHPR
PGA970QPHPR

Mfr.:

Description:
Sensor Interface LVDT sensor signal c onditioner 48-HTQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
LVDT Sensor Signal Conditioner
1-Wire, SPI
30 V
3.5 V
12.5 mA
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 5 nA
Input Current: 12.5 mA
Input Voltage: 3.5 V to 30 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Voltage: 3.5 V to 30 V
Output Current: 2.5 mA
Product Type: Sensor Interface
Reference Type: Internal
Reference Voltage: 1.25 V
Series: PGA970
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 141,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PGA970 LVDT Sensor Signal Conditioner

Texas Instruments PGA970 LVDT Sensor Signal Conditioner is a highly integrated system-on-chip LVDT sensor-signal conditioner with advanced signal-processing capabilities. The PGA970 contains a three-channel, low-noise, programmable-gain, analog front end that allows direct connection to the sensing element, followed by three independent 24-bit delta-sigma ADCs. The Texas Instruments PGA970 also contains a digital signal-demodulation block that interfaces to an integrated Arm®-Cortex® M0 MCU, allowing custom sensor-compensation algorithms to be implemented in the device's non-volatile memory. External system communication is achieved using SPI, OWI, GPIO, or PWM digital interfaces. The analog output is supported through a 14-bit DAC and programmable-gain amplifier offering reference or absolute-voltage output. Sensing-element excitation is achieved by using an integrated waveform generator and waveform amplifier. The waveform signal data is user-defined and stored in a designated RAM memory area.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,99 € 22,99 €
18,50 € 185,00 €
17,38 € 434,50 €
16,39 € 1.639,00 €
16,08 € 4.020,00 €
15,89 € 7.945,00 €
Full Reel (Order in multiples of 1000)
15,43 € 15.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.