Analog Current/Voltage Output Driver
Current Transmitter
Digital Output Switch
Digital Sensor Output Driver
High-Speed and Accurate Inductive Sensor
IO-Link
IO-Link Device Transceiver
Knock Sensor Interface
LVDT Sensor Signal Conditioner
Magnetic Sensor Signal Conditioner
Programmable Resistive Sensing Conditioner
RTD Temperature Sensor
Sensor Signal Conditioner
Signal Conditioner and Transmitter
Time-to-Digital Converter
Ultrasonic Sensor IC
1-Wire
1-Wire, I2C
1-Wire, I2C, SPI, UART
1-Wire, SPI
2-Wire
3-Wire
3-Wire, SPI
I2C
I2C, SPI, UART
IO-Link, 3-Wire
Parallel, Serial
Sensor
Serial, 2-Wire, SPI
Serial, 4-Wire, SPI
Serial, SPI
SPI
1.89 V
3.3 V
4.75 V
5 V
5.5 V
5.6 V
12 V
18 V
22 V
30 V
36 V
40 V
60 V
1.71 V
2 V
2.7 V
3 V
3.15 V
3.3 V
3.5 V
4.5 V
4.75 V
5 V
5.25 V
7 V
7.5 V
8 V
10 V
11.4 V
11.6 V
13.5 V
74.75 V
20 uA
130 uA
200 uA
450 uA
460 uA
500 uA
1.35 mA
1.4 mA
1.5 mA
1.8 mA
2 mA
2.5 mA
2.6 mA
3 mA
6.5 mA
6.8 mA
12.5 mA
15 mA
20 mA
22 mA
+ 70 C
+ 85 C
+ 105 C
+ 125 C
+ 150 C
+ 160 C
CDIP-SB-14
CDIP-SB-16
Die
DSBGA-12
DSBGA-20
DSBGA-25
DSBGA-36
HSOP-20
HTQFP-48
HTSSOP-20
HVSSOP-10
MSOP-10
NFBGA-25
PDIP-14
PDIP-16
QFN-20
QSOP-24
SOIC-14
SOIC-16
SOIC-20
4 kV, 8 kV
8 kV
8 kV, 2 kV
With ESD Protection
Cut Tape
MouseReel
Reel
Tube