ATS668LSMTN-T

Allegro MicroSystems
250-ATS668LSMTN-T
ATS668LSMTN-T

Mfr.:

Description:
Sensor Interface 3-WIRE TRANSMISSION SPEED SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.438

Stock:
1.438 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,54 € 4,54 €
4,09 € 20,45 €
3,91 € 39,10 €
3,71 € 92,75 €
3,57 € 178,50 €
3,44 € 344,00 €
Full Reel (Order in multiples of 800)
2,73 € 2.184,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Sensor Interface
RoHS:  
Hall Effect
24 V
4.6 V
12 mA
- 40 C
+ 150 C
Through Hole
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 4.6 V to 24 V
Product Type: Sensor Interface
Series: ATS668
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.