THVD1520DR

Texas Instruments
595-THVD1520DR
THVD1520DR

Mfr.:

Description:
RS-485 Interface IC 5-V RS-485 transceiv er up to 10 Mbps wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.942

Stock:
19.942 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,597 € 5,97 €
0,539 € 13,48 €
0,484 € 48,40 €
0,453 € 113,25 €
0,434 € 217,00 €
0,418 € 418,00 €
Full Reel (Order in multiples of 2500)
0,394 € 985,00 €
0,387 € 2.902,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1520
Transceiver
10 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
600 uA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 5.5 V
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 190 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 20 ns, 50 ns
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Robust Half-Duplex
Unit Weight: 92,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD15xx RS-485/RS-422 Transceivers

Texas Instruments THVD15xx RS-485/RS-422 Transceivers are noise-immune and are designed to operate in rugged industrial environments. The bus pins of these devices are robust to high levels of IEC Electrical Fast Transients (EFT) and IEC ElectroStatic Discharge (ESD) events, eliminating the need for additional system-level protection components. Each of the THVD15xx devices operates from a single 5V supply. These devices feature an extended common-mode voltage range which makes them suitable for multi-point applications over long cable runs.

THVD1520 5V RS-485 Transceivers

Texas Instruments THVD1520 5V robust, half-duplex RS-485 Transceivers are designed for industrial applications. The THVD1520 eliminates the necessity for additional system-level protection components. This feature is provided by the bus pins' immunity to high levels of IEC contact discharge ESD events.