THVD1439DR

Texas Instruments
595-THVD1439DR
THVD1439DR

Mfr.:

Description:
RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.402

Stock:
2.402 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,67 € 26,70 €
2,46 € 61,50 €
2,22 € 222,00 €
2,11 € 527,50 €
2,04 € 1.020,00 €
1,99 € 1.990,00 €
Full Reel (Order in multiples of 2500)
1,93 € 4.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1439
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
3.5 mA
- 40 C
+ 125 C
4 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.3 V to 5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V to 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD14x9x RS-485 Transceivers

Texas Instruments THVD14x9x RS-485 Transceivers are half-duplex RS-485 transceivers with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC (D) package. This feature increases the reliability by providing better immunity to noise transients coupled to the data cable, eliminating the need for external protection components.