THVD1428DR

Texas Instruments
595-THVD1428DR
THVD1428DR

Mfr.:

Description:
RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.350

Stock:
2.350 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,72 € 430,00 €
1,66 € 830,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
THVD1428
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
2.4 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Input Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 60 mA
Pd - Power Dissipation: 350 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 12 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1428 5V RS-485 Transceiver

Texas Instruments THVD1428 5V RS-485 Transceiver is a half-duplex RS-485 transceiver with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC (D) package. This feature substantially increases reliability for better immunity to noise transients coupled to the data cable, eliminating the need for external protection components. This device operates from a single 3.3V or 5V supply and features a wide common-mode voltage range, which makes it suitable for multi-point applications over long cable runs. The device is available in the industry-standard SOIC package for easy drop-in without PCB changes. The Texas Instruments THVD1428 is characterized over ambient free-air temperatures from –40°C to 125°C.