Tube RS-232 Interface IC

Results: 896
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243IDWR 439In Stock
Min.: 1
Mult.: 1

SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Mult RS232 Driver 639In Stock
Min.: 1
Mult.: 1

PDIP-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V Through Hole 30 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC RS232 Drvr/Rcv w/ SD 110In Stock
Min.: 1
Mult.: 1

SOIC-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex SMD/SMT 4 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 43In Stock
Min.: 1
Mult.: 1

PDIP-28 LT1130A Transceiver 250 kb/s 5 Driver 5 Receiver Full Duplex 12 V 4.5 V Through Hole 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 17In Stock
Min.: 1
Mult.: 1

SSOP-28 LT1138A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection 2In Stock
Min.: 1
Mult.: 1

PDIP-18 LT1780 5.5 V 4.5 V 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 60In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 34In Stock
Min.: 1
Mult.: 1

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Tran w/ Small Ca 52In Stock
Min.: 1
Mult.: 1

SOIC-28 LT1537 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex SMD/SMT 8 mA 0 C + 70 C 5 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 2In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX209 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 1In Stock
Min.: 1
Mult.: 1

SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 45In Stock
Min.: 1
Mult.: 1

SO-Wide-28 MAX3241E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 76In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 50In Stock
Min.: 1
Mult.: 1

SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC Complete 230kbps, 2.7V to 5.25V Serial I 90In Stock
Min.: 1
Mult.: 1

SSOP-28 MAX562 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5.25 V 2.7 V SMD/SMT 33 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C. 196In Stock
Min.: 1
Mult.: 1

PDIP-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Quadruple Low-Power Line Receiver ALT 59 ALT 595-SN75C189AN 1.032In Stock
Min.: 1
Mult.: 1

PDIP-14 SN75C189A Receiver 1 Mb/s 0 Driver 4 Receiver 5 V 5 V SMD/SMT 700 uA 0 C + 70 C ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 22In Stock
Min.: 1
Mult.: 1

SOIC-24 MAX207 Transceiver 120 kb/s 5 Driver 3 Receiver 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 48In Stock
Min.: 1
Mult.: 1

SOIC-28 MAX213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 8In Stock
Min.: 1
Mult.: 1

PDIP-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 21In Stock
Min.: 1
Mult.: 1

SSOP-16 MAX3316 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C. 48In Stock
236Expected 8/6/2026
Min.: 1
Mult.: 1

SSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 3.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm 19In Stock
Min.: 1
Mult.: 1

SOIC-28 LT1137A Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 12 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS232 Tran w/ Advanced Pwr M & One 35In Stock
Min.: 1
Mult.: 1

PDIP-28 LT1237 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V Through Hole 6 mA 0 C + 70 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V uP EIA/TIA-562 Tran 6In Stock
Min.: 1
Mult.: 1

SOIC-28 LTC1327 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 3.3 V 3.3 V SMD/SMT 300 uA 0 C + 70 C 10 kV Tube