Renesas Electronics RS-232 Interface IC

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16N IND 9.794In Stock
Min.: 1
Mult.: 1

SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COMEL 10.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTO DWN 16SSOP IND 2.049In Stock
Min.: 1
Mult.: 1

SSOP-16 ICL3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV SHTDWN INDEL 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 ICL3237 Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 1.425In Stock
Min.: 1
Mult.: 1
Reel: 250

QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 20LD TSSOP 1.664In Stock
Min.: 1
Mult.: 1

TSSOP-20 ISL83386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W COM 5.001In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9.270In Stock
Min.: 1
Mult.: 1

SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS 16W IND 3.349In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOIC-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV SHTDWN IND 1.750In Stock
Min.: 1
Mult.: 1

SSOP-20 ICL3222 Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV COM 2.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 2.414In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 1.609In Stock
Min.: 1
Mult.: 1

QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 1D/1R AUTODWN COM 4.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSSOP-16 ICL3221 Transceiver 500 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN IND 1.700In Stock
Min.: 1
Mult.: 1

TSSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 2.290In Stock
Min.: 1
Mult.: 1

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP COMEL 1.260In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 3.103In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COM 1.343In Stock
Min.: 1
Mult.: 1

SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP IND 1.305In Stock
Min.: 1
Mult.: 1

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP INDEL 3.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16SSOP-40CTO 85C IND 5.274In Stock
Min.: 1
Mult.: 1

SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN COM 1.270In Stock
Min.: 1
Mult.: 1

SSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV SHTDWN 28TSSOP IND 2.069In Stock
Min.: 1
Mult.: 1

TSSOP-28 ICL3241 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28TSSOP COM 200In Stock
Min.: 1
Mult.: 1

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube