BGA-32
DFN-12
DFN-16
DIP-16
DMP-16
LFCSP-12
LFCSP-32
LGA-12
LGA-32
MSOP-10
PDIP-14
PDIP-16
PDIP-18
PDIP-20
PDIP-24
PDIP-28
PDIP-8
PDIP-Narrow-24
PLCC-28
PLCC-44
AD7306
ADM101E
ADM1181A
ADM1385
ADM202
ADM202E
ADM206
ADM206E
ADM207
ADM207E
ADM208
ADM208E
ADM211
ADM211E
ADM213
ADM213E
ADM2209E
ADM222
ADM232A
ADM232L
Driver
Receiver
Transceiver
7 kb/s
20 kb/s
95 kb/s
100 kb/s
116 kb/s
120 kb/s
128 kb/s
150 kb/s
200 kb/s
220 kb/s
230 kb/s
235 kb/s
250 kb/s
256 kb/s
300 kb/s
400 kb/s
450 kb/s
460 kb/s
500 kb/s
920 kb/s
0 Driver
1 Driver
2 Driver
3 Driver
4 Driver
5 Driver
6 Driver
8 Driver
0 Receiver
1 Receiver
2 Receiver
3 Receiver
4 Receiver
5 Receiver
8 Receiver
10 Receiver
Full Duplex
Half/Full Duplex
Half Duplex
2.5 V
3 V
3.3 V
3.3 V, 12 V
3.6 V
4.25 V
5 V
5 V, 12 V
5 V, 13.2 V
5.25 V
5.4 V
5.5 V
5.5 V, 13.2 V
6 V
12 V
13.2 V
15 V
1.65 V
1.8 V
2.25 V
2.35 V
2.5 V
2.7 V
3 V
3 V, 10.8 V
3.3 V
4.5 V
4.75 V
5 V
5 V, 12 V
5 V, 7.5 V
5 V, 9 V
5.4 V
7.5 V
9 V
10.8 V
12 V
150 nA
200 nA
850 nA
1 uA
5 uA
10 uA
30 uA
85 uA
100 uA
160 uA
170 uA
180 uA
200 uA
220 uA
250 uA
250 uA, 2 mA
300 uA
350 uA
400 uA
500 uA
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
2 kV
4 kV
5 kV
8 kV
10 kV
15 kV
16 kV
26 kV
ESD Protection
Without ESD Protection
Cut Tape
MouseReel
Reel
Tray
Tube