Analog Devices Inc. ADM3222 Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
1.128In Stock
Cut Tape
3,70 €
3,06 €
2,80 €
2,67 €
2,61 €
Reel
2,61 €
Min.: 1
Mult.: 1
Max.: 902
: 1.000
TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
3.823In Stock
4,75 €
3,62 €
3,34 €
3,02 €
Min.: 1
Mult.: 1
Max.: 3.058
SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
76In Stock
5,73 €
4,38 €
4,05 €
3,68 €
Min.: 1
Mult.: 1
PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
309In Stock
4,76 €
3,63 €
3,35 €
3,02 €
Min.: 1
Mult.: 1
Max.: 247
SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
263In Stock
Cut Tape
4,76 €
3,63 €
3,35 €
3,03 €
3,03 €
Min.: 1
Mult.: 1
Max.: 210
SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
708In Stock
4,69 €
3,57 €
3,25 €
2,98 €
Min.: 1
Mult.: 1
Max.: 566
TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
942In Stock
Cut Tape
4,69 €
3,57 €
3,29 €
2,98 €
Min.: 1
Mult.: 1
Max.: 753
SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection RS-232 Transceivers Reel, Cut Tape, MouseReel