Amphenol
Broadcom Limited
Diodes Incorporated
Microchip
Renesas Electronics
Texas Instruments
Toshiba
Bridge - PCIe to Local Bus
Bridge - PCIe to PCI
Bridge - PCIe to PCI/PCIX
Bridge - PCIe to USB 2.0
Bridge - PCI to DSP
Bridge - PCI to PCI
Bridge - PCI to VME
Bridge - PowerPC to PCI
I/O Expansion Switch - PCIe
PCIe
Switch - PCIe
303 kHz
400 kHz
4 MHz
25 MHz
33 MHz
66 MHz
100 MHz
125 MHz
133 MHz
1.25 GHz
8 GHz
8.1 GHz
12 GHz
13 GHz
1 Lane
2 Lane
3 Lane
4 Lane
5 Lane
6 Lane
8 Lane
12 Lane
16 Lane
24 Lane
28 Lane
32 Lane
36 Lane
48 Lane
52 Lane
64 Lane
68 Lane
80 Lane
84 Lane
96 Lane
1 Port
2 Port
3 Port
4 Port
5 Port
6 Port
7 Port
8 Port
9 Port
10 Port
12 Port
16 Port
18 Port
20 Port
24 Port
28 Port
32 Port
36 Port
40 Port
44 Port
990 mV
1.1 V
1.2 V
1.6 V
1.8 V
1.9 V
2 V
2.5 V
3.3 V
3.3 V, 1.5 V
3.3 V, 5 V
3.6 V
3.63 V
5 V
900 mV
950 mV
1 V
1.1 V
1.17 V
1.35 V
1.4 V
1.5 V
1.6 V
1.7 V
1.8 V
2.97 V
3 V
3.3 V
3.3 V, 1.5 V
3.3 V, 5 V
5 V
+ 70 C
+ 85 C
+ 105 C
+ 110 C
+ 125 C
aQFN-136
BBGA-1311
BBGA-1467
BBGA-650
BBGA-753
BBGA-896
DRQFN-132
DRQFN-164
FBGA-1071
FCBGA-1156
FCBGA-1311
FCBGA-324
FCBGA-650
FCBGA-676
FCCSP-332
FCCSP-353
FC-LFBGA-144
HFCBGA-196
HFCBGA-324
HFCBGA-676
Cut Tape
MouseReel
Reel
Tray