PEX8732-CA80BC G

Broadcom / Avago
862-PEX8732-CA80BC-G
PEX8732-CA80BC G

Mfr.:

Description:
PCI Interface IC GEN 3 PCIe Switch 32 Lane, 8 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,10 € 20.292,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
32 Lane
8 Port
0 C
+ 70 C
SMD/SMT
FCBGA-676
Tray
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Product Type: PCI Interface IC
Series: PEX 8732
Factory Pack Quantity: 120
Subcategory: Interface ICs
Version: Gen3
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ExpressLane PEX 86xx PCI Express Gen 2 Switch

Broadcom ExpressLane™ PEX 86xx offers Multi-Host PCI Express switching capability enabling users to connect multiple hosts to their respective endpoints via scalable, high bandwidth, non-blocking interconnection to a wide variety of applications, including servers, storage systems, and communications platforms. 

PEX87xx ExpressLane™ PCIe Gen 3 Switches

Broadcom PEX87xx ExpressLane™ PCIe Gen 3 Switches offer unparalleled speed, performance, and support for Intel Ivy Bridge® processors. PEX87xx devices offer multi-host PCI Express switching capability and feature superior performance, low latency, low power consumption, integrated non-transparency, integrated Hot-Plug support, small packaging, and highly flexible configurations. These Broadcom switches fully support and enhance the Intel Ivy Bridge® processor family. The combination of PLX switches and PCIe-native Ivy Bridge processors enable high-performance servers in data centers and cloud computing environments to realize unprecedented interconnect design options and processing power.

FEATURED PRODUCTS
BROADCOM LIMITED