+ 125 C Reel Interface - Specialised

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power w OSC 2.929In Stock
Min.: 1
Mult.: 1
: 500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24

Renesas Electronics Interface - Specialised PHYSICAL LAYER TRANSCEIVER IC FOR IO-LIN 3.312In Stock
Min.: 1
Mult.: 1
: 1.800

Line Driver / Level Shifter 36 V 9 V - 40 C + 125 C SMD/SMT DFN-12

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.034In Stock
Min.: 1
Mult.: 1
: 2.500

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 3.201In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8741HRGER 1.448In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT VQFN-24
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 1.940In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 1.464In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive 935In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6.847In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Analog Devices Interface - Specialised isoSPI Iso Communications Int 4.861In Stock
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2.968In Stock
2.500Expected 8/24/2026
Min.: 1
Mult.: 1
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBU A A 595-DAC8740HRGER 448In Stock
Min.: 1
Mult.: 1
: 250

Precision 5.5 V 1.71 V - 55 C + 125 C SMD/SMT VQFN-24

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1.054In Stock
Min.: 1
Mult.: 1
: 2.000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay active star coupler (4 branches) 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
Texas Instruments Interface - Specialised Dual-protocol RS-232 (1T/1R)/RS-485(1T/1 35In Stock
Min.: 1
Mult.: 1
: 5.000

RS-232, RS-422, RS485 Transceiver - 40 C + 125 C SMD/SMT VQFN-24
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 1.155In Stock
Min.: 1
Mult.: 1
: 1.500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818In Stock
Min.: 1
Mult.: 1
: 1.000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 1.590In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Analog Devices / Maxim Integrated Interface - Specialised High speed Octal Industrial Digital Inpu 1.941In Stock
Min.: 1
Mult.: 1
: 2.500

Sensor Interface 65 V 3 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
NXP Semiconductors Interface - Specialised 16-bit SPI GPI 18 V Tolerant with Maskable Interrupt in TSSOP24 package 755In Stock
Min.: 1
Mult.: 1
: 2.500

SPI 16-bit GPI 5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-24 AEC-Q100
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2.706In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32 1.111In Stock
Min.: 1
Mult.: 1
: 1.000

Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT SOICW-EP-32
NXP Semiconductors Interface - Specialised Switch Detect interface, 33 channel, Mono, 48 LQFP 782In Stock
Min.: 1
Mult.: 1
: 2.000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
Analog Devices Interface - Specialised isoSPI Iso Communications Int 11In Stock
2.500Expected 11/19/2026
Min.: 1
Mult.: 1
Max.: 140
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, Low Power 16In Stock
1.500Expected 6/24/2027
Min.: 1
Mult.: 1
: 1.500

HART Modems 179 uA - 40 C + 125 C SMD/SMT LFCSP-24