CCE4511CA

Renesas / Dialog
724-CCE4511CA
CCE4511CA

Mfr.:

Description:
Interface - Specialised 4-Channel IO-Link Master Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.857

Stock:
1.857 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,41 € 7,41 €
5,75 € 57,50 €
5,34 € 133,50 €
4,88 € 488,00 €
4,67 € 1.167,50 €
4,54 € 2.270,00 €
4,43 € 4.430,00 €
4,32 € 8.640,00 €
Full Reel (Order in multiples of 4000)
4,26 € 17.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialised
RoHS:  
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: CC4511
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Tradename: CC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CCE4511 4-channel IO-Link Master Interface IC

Renesas / Dialog CCE4511 4-channel IO-Link Master Interface IC features a 0.18μm HV-BCD CMOS technology with high-voltage, overvoltage detection, high temperature, and over-current protection. This IC provides an integrated IO-link frame handler that automates the lower-layer communication tasks and helps improve application performance. The CCE4511 interface IC also features eight status LED drivers and is highly robust for industrial applications. This IC provides current sensing and gate drivers for each channel. The CCE4511 interface IC includes a -40°C to 125°C ambient temperature range and is ideal for industrial IO modules that support the IO-link standard.