SC18IS604PWJ

NXP Semiconductors
771-SC18IS604PWJ
SC18IS604PWJ

Mfr.:

Description:
Interface - Specialised SPI to I2C-bus interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757
Can Dispatch Immediately
On Order:
5.000
Expected 6/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,66 € 3,66 €
2,76 € 27,60 €
2,54 € 63,50 €
2,30 € 230,00 €
2,18 € 545,00 €
2,11 € 1.055,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 2500)
1,98 € 4.950,00 €
1,93 € 9.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
3.6 V
1.71 V
2.1 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Brand: NXP Semiconductors
Operating Supply Voltage: 1.71 V to 3.6 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 1.5 W
Product Type: Interface - Specialized
Series: SC18IS604
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935421543118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SC18IS604 SPI to I2C-Bus Bridge

NXP Semiconductors SC18IS604 SPI to I2C-Bus Bridge is designed to serve as an interface between the standard SPI of a microcontroller or microprocessor and a serial I2C-bus. The SPI to I2C-Bus Bridge allows the host to communicate directly with other I2C-bus devices. The SC18IS604 can also operate as an I2C-bus controller-transmitter or controller-receiver. The device can control all the I2C-bus specific sequences, protocol, arbitration, and timing.