PCA9615DPZ

NXP Semiconductors
771-PCA9615DPZ
PCA9615DPZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Supply 2-channel multipoint Fast-mode Plus differential I2C-bus buffer with hot-swap logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.554

Stock:
22.554 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,81 € 181,00 €
1,72 € 430,00 €
1,67 € 835,00 €
Full Reel (Order in multiples of 2500)
1,56 € 3.900,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C, SMBus
120 ns
1 MHz
5.5 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-10
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
Number of Channels: 2 Channel
Operating Supply Current: 16 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9615DP
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935302505431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCA961xDP 2-Channel Buffer

NXP PCA961xDP 2-Channel Multipoint Differential I2C-Bus Buffers are Fast-mode Plus (Fm+) SMBus/I2C-bus buffers that extend the normal single-ended SMBus/I2C-bus through electrically noisy environments using a differential SMBus/I2C-bus (dI2C) physical layer, which is transparent to the SMBus/I2C-bus protocol layer. These devices consist of two single-ended to differential driver channels for the SCL (serial clock), SDA (serial data). Using differential transmission lines between identical dI2C bus buffers, PCA961xDP removes electrical noise and common-mode offsets that are present when signal lines must pass between different voltage domains, are bundled with hostile signals, or run adjacent to electrical noise sources, such as high energy power supplies and electric motors. NXP PCA961xDP 2-Channel Multipoint Differential I2C-Bus Buffers are ideally suited for rugged high noise environments and/or longer cable applications, allow multiple slaves, and operate at bus speeds up to 1MHz clock rate. Cables can be extended to at least three meters (3m) or longer cable runs at lower clock speeds. The dI2C-bus buffers are compatible with existing SMBus/I2C-bus devices and can drive Standard, Fast-mode, and Fast-mode Plus devices on the single-ended side.