PI3EQX12904AZHEX

Diodes Incorporated
621-PI3EQX12904AZHEX
PI3EQX12904AZHEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe Eqx

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.307

Stock:
3.307 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3307 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,86 € 2,86 €
2,70 € 27,00 €
2,51 € 62,75 €
2,49 € 249,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 3500)
1,51 € 5.285,00 €
1,49 € 10.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
PCIe
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Signal Buffers, Repeaters
Series: PI3EQX12
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI3EQX1 8-12Gbps Linear ReDrivers

Diodes Incorporated PI3EQX1 Linear ReDrivers support a variety of protocols, including PCIe3, 10GE, SAS3, SATA2/3, and XAUI. These ReDrivers offer up to eight differential channels while providing equalization, pre-emphasis, and other technologies to improve signal integrity. Diodes Incorporated PI3EQX1 operates at a 3.3V±0.3V supply voltage and -40°C to +85°C temperature range. These ReDrivers from Diodes Incorporated are ideal for rack servers, Just a Bunch Of Discs/Drives (JBOD) storage, and blade servers.