AEC-Q100 Interface - I/O Expanders

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
NXP Semiconductors Interface - I/O Expanders 8B I2C FAST P-P GPIO W/INTERRUPT-INTERNA 3.553In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders ANALOG & LOGIC 7In Stock
2.500Expected 6/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interface - I/O Expanders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package 16.644In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive 16-bit lo w voltage I C/SMBus 2.877In Stock
10.000Expected 6/16/2026
Min.: 1
Mult.: 1
Max.: 560
: 5.000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders ANALOG & LOGIC 3.428In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz, 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 5.273In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
Texas Instruments Interface - I/O Expanders Automotive 8-bit tra nslating I2C/SMBus 3.419In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2.000

TCA6408A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders ANALOG & LOGIC 1.696In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package 2.139In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Automotive Low Volta ge 16bit
13.994On Order
Min.: 1
Mult.: 1
Max.: 340
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16b I2C BUS INTERUPT 848In Stock
5.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

PCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Microchip Technology Interface - I/O Expanders 16-Bit, Open Drain I/O Expander with I2C Interface 308In Stock
Min.: 1
Mult.: 1
: 3.300
SMD/SMT QFN-24 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape Without ESD Protection
Nexperia Interface - I/O Expanders ANALOG & LOGIC
14.203Expected 5/18/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 8b I2C BUS INTERUPT
2.500Expected 7/29/2026
Min.: 1
Mult.: 1
: 2.500

PCA9538 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection