TCAL6408PWR

Texas Instruments
595-TCAL6408PWR
TCAL6408PWR

Mfr.:

Description:
Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.724

Stock:
1.724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,894 € 8,94 €
0,808 € 20,20 €
0,716 € 71,60 €
0,673 € 168,25 €
0,647 € 323,50 €
0,599 € 599,00 €
0,588 € 1.764,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6408
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
With ESD Protection
Brand: Texas Instruments
Operating Supply Current: 10 mA, 160 mA
Output Type: Open Drain
Product: I2C General Purpose I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: 8-bit Translating I2C, SMBus I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL6408 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL6408 I2C-Bus/SMBus I/O Expander provides general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.08V to 3.6V on the I2C bus side (VCCI) and a power supply voltage from 1.08V to 3.6V on the P-port side (VCCP).