With Interrupt Interface - I/O Expanders

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ COM 1.531In Stock
Min.: 1
Mult.: 1

CP82C55A Through Hole PDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection


Diodes Incorporated Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K 1.636In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Diodes Incorporated Interface - I/O Expanders Interface IO Expander V-QFN4040-24 T&R 3.5K 2.239In Stock
3.500Expected 7/3/2026
Min.: 1
Mult.: 1
: 3.500

SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN5050-32 T&R 2.5K 5.808In Stock
Min.: 1
Mult.: 1
Max.: 240
: 2.500

SMD/SMT WQFN5050-32 I2C, Serial 24 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders ANALOG & LOGIC 3.361In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders ANALOG & LOGIC 2.968In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA9595PW-Q100/SOT355/TSSOP24 2.342In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9595PW/SOT355/TSSOP24 4.789In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24 2.440In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders PCA9539PW/SOT355/TSSOP24 4.307In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package 5.829In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 85 C Reel, Cut Tape 2 kV
NXP Semiconductors Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package 5.043In Stock
Min.: 1
Mult.: 1
: 6.000

PCAL9714 SMD/SMT HVQFN-24 I2C, Serial With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape 2 kV
onsemi Interface - I/O Expanders 8-Bit I2C-Controlled GPIO Expander 103.060In Stock
Min.: 1
Mult.: 1
Max.: 1.360
: 5.000

FXL6408 SMD/SMT UQFN-16 I2C, Serial 8 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 40.763In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 13.269In Stock
Min.: 1
Mult.: 1

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 27.509In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23017 SMD/SMT QFN-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 13.783In Stock
Min.: 1
Mult.: 1
: 1.600

MCP23017 SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16bit Input/Output Exp I2C interface 63.946In Stock
Min.: 1
Mult.: 1
: 2.100

MCP23017 SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 1.7 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV


Diodes Incorporated Interface - I/O Expanders Interface IO Expander W-QFN4565-46 T&R 3.5K 11.349In Stock
Min.: 1
Mult.: 1
Max.: 460
: 3.500

PI4IOE5V6534Q SMD/SMT TQFN-46 I2C, Serial 28 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 105 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders Interface IO Expander 36.480In Stock
Min.: 1
Mult.: 1
Max.: 1.270
: 3.500

PIO4IO SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Diodes Incorporated Interface - I/O Expanders 16-bit I2C and SMBus Port 20.318In Stock
Min.: 1
Mult.: 1
Max.: 360
: 3.500

PIO4IO SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 4 kV
NXP Semiconductors Interface - I/O Expanders 40-bit I2C-bus I/O Expander with Interrupt, Output Enable and Reset in TSSOP56 package 6.170In Stock
Min.: 1
Mult.: 1
: 2.000

PCA9505 SMD/SMT TSSOP-56 I2C, Serial 40 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 8BIT LP 18.656In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9534 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders I2C/SMBUS 16BIT GPIO 22.288In Stock
18.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 6.000

PCA9535 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU 23.725In Stock
Min.: 1
Mult.: 1
: 2.500

PCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV