TAC5111IRGER

Texas Instruments
595-TAC5111IRGER
TAC5111IRGER

Mfr.:

Description:
Interface - CODECs Low-power mono audio codec with 105dB dy

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.008

Stock:
7.008 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,25 € 4,25 €
2,84 € 28,40 €
2,63 € 65,75 €
2,31 € 231,00 €
2,19 € 547,50 €
1,97 € 985,00 €
1,66 € 1.660,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
1,57 € 9.420,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio Codecs
Mono
I2S
1 ADCs
1 DACs
3.6 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TAC5112EVM-K
Features: Bypass Mode, Digital mic support, Headset detect, Low latency, Low power, Matrix mixing, Mic bias, Mono headphone amplifier, Phase-locked loop (PLL), PowerTune, Single supply, Thermal Foldback
Moisture Sensitive: Yes
Operating Supply Current: 17.9 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: CODECs
Series: TAC5111
SNR - Signal to Noise Ratio: 105 dB, 114 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 97 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TAC5111 Low-Power Mono Audio Codec

Texas Instruments TAC5111 Low-Power Mono Audio Codec has a 2VRMS differential input, 105dB mono ADC, 2VRMS differential output, 114dB mono or 1VRMS single-ended output, 107dB stereo DAC. The TAC5111 supports both differential and single-ended inputs and outputs. The ADC supports line/microphone input signals with AC or DC coupling options. The DAC outputs can be configured for either line output or headphone loads. The DAC can drive up to 62.5mW into a 16Ω headphone load. The TAC5111 integrates a low-jitter phase-locked loop (PLL), programable channel gain, digital volume control, a programmable high-pass filter (HPF), programmable EQ and bi-quad filters, low-latency, and ultra-low latency filter modes. It allows for sample rates up to 768kHz for both ADC and DAC signal chains. The TAC5111 supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats and can be controlled with I2C or SPI. These integrated high-performance features and a single supply operation make the Texas Instruments TAC5111 an excellent choice for space-constrained audio applications.