MAX22421CASA+

Analog Devices / Maxim Integrated
700-MAX22421CASA+
MAX22421CASA+

Mfr.:

Description:
Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Is

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €
6,42 € 64,20 €
6,11 € 152,75 €
5,31 € 531,00 €
5,07 € 1.521,00 €
4,63 € 2.315,00 €
4,08 € 4.080,00 €
3,96 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22421
SMD/SMT
SOIC-Narrow-8
Tube
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22420/1 & MAX22820/1 2-Ch Digital Isolators

Analog Devices MAX22420/1 and MAX22820/1 2-Ch Digital Isolators are reinforced, ultra-low-power digital galvanic isolators implementing Analog Devices’ proprietary process technology. The MAX22420/1 offer reinforced isolation with a withstand voltage rating of 3kVRMS for 60 seconds. Meanwhile, the MAX22820/1 feature reinforced isolation with a withstand voltage rating of 5kVRMS for 60 seconds. All the devices operate at an ambient temperature from -40°C to +125°C.