Analog Devices Inc.
ARBOR Technology
Infineon
Lumissil
MaxLinear
Melexis
Microchip
NXP
onsemi
ROHM Semiconductor
STMicroelectronics
Texas Instruments
ADM3050E
ADM3050E-EP
ADM3051
ADM3052
ADM3053
ADM3054
ADM3055E
ADM3056E
ADM3057E
ADM3057E-EP
ATA6560
ATA6561
HVDA551
HVDA553
ISO1042
ISO1044
ISOW1044
L9615
L9616
L9623
Automotive CAN FD Transceiver
Automotive Fault-Protected CAN FD Transceiver
CAN and LIN Transceiver
CAN Controller
CAN FD Controller
CAN FD System Basis Chip
CAN FD Transceiver
CAN SBC (System Basis Chip)
CAN Transceiver
External CAN FD Controller with SPI Interface
High Speed
High Speed CAN Controller
High Speed CAN FD Transceiver
High Speed CAN SBC (System Basis Chip)
High Speed CAN Transceiver
I2C to CAN Transceiver
BGA-32
CDIP-SB-8
CFP-8
DFN-8
DFNW-14
DFNW-8
DHVQFN-18
Die
DSO-14
DSO-8
HTSSOP-32
HVQFN-64
HVSON-14
HVSON-20
HVSON-8
MSOP-10
NSOIC-8
PDIP-18
PDIP-8
PG-DSO-14
9.2 kb/s
83.33 kb/s
100 kb/s
125 kb/s
250 kb/s
400 kb/s
500 kb/s
1 Mb/s
2 Mb/s
2 Mb/s, 5 Mb/s, 8 Mb/s
4 Mb/s
5 Mb/s
8 Mb/s
8 Mb/s, 200 kb/s
12 Mb/s
1
1 Receiver
2 Receiver
3 Receiver
500 mV
1.62 V
1.7 V
1.71 V
1.8 V
2.5 V
2.7 V
2.7 V, 4.5 V
2.8 V
3 V
3 V, 11 V
3 V, 4.75 V
3.135 V
3.3 V
3.6 V
4 V
4.5 V
4.55 V
4.68 V
4.75 V
3.3 V
3.465 V
3.6 V
3.6 V, 5.25 V
4.8 V
5 V
5 V, 42 V
5.25 V
5.25 V, 5.5 V
5.33 V
5.5 V
5.5 V, 25 V
6 V
18 V
24 V
26.5 V
27 V
28 V
30 V
32 V
+ 70 C
+ 85 C
+ 105 C
+ 110 C
+ 125 C
+ 150 C
+ 160 C
+ 170 C
+ 175 C
+ 210 C
2 uA
5 uA
10 uA
30 uA
48 uA
60 uA
75 uA
125 uA, 30 mA
130 uA
140 uA
200 uA
340 uA
350 uA
900 uA, 35 mA
1 mA, 2 mA, 50 mA
1.4 mA, 34 mA
1.5 mA
1.8 mA
2 mA, 38 mA
2.8 mA, 38 mA
1.5 kV
2 kV
2.5 kV
3 kV
4 kV
5 kV
6 kV
8000 V
8 kV
9 kV
10 kV
12 kV
13 kV
14 kV
15 kV
16 kV
22 kV
25 kV
40 kV
45 kV
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube